


TST24RA00 | |
|---|---|
DigiKey Part Number | 1003-2479-ND |
Manufacturer | |
Manufacturer Product Number | TST24RA00 |
Description | CONN RCPT HSG 24POS 5.08MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Housing Connector Receptacle Black 0.200" (5.08mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.200" (5.08mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp and Solder |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.200" (5.08mm) | Base Product Number |
Number of Rows 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,00000 Kč | 160,00 Kč |
| 10 | 135,87800 Kč | 1 358,78 Kč |
| 25 | 127,35720 Kč | 3 183,93 Kč |
| 50 | 121,27600 Kč | 6 063,80 Kč |
| 100 | 115,48690 Kč | 11 548,69 Kč |
| 250 | 108,25812 Kč | 27 064,53 Kč |
| 500 | 103,09430 Kč | 51 547,15 Kč |
| 1 000 | 98,17867 Kč | 98 178,67 Kč |
| Unit Price without VAT: | 160,00000 Kč |
|---|---|
| Unit Price with VAT: | 193,60000 Kč |














