


T2P14FC1LZ | |
|---|---|
DigiKey Part Number | 1003-1194-ND |
Manufacturer | |
Manufacturer Product Number | T2P14FC1LZ |
Description | CONN SOCKET 14-16AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 14-16 AWG Stamped |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer ITT Cannon, LLC | Wire Gauge 14-16 AWG |
Series | Contact Material Brass |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Type Stamped | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,65000 Kč | 25,65 Kč |
| 10 | 21,81500 Kč | 218,15 Kč |
| 25 | 20,45520 Kč | 511,38 Kč |
| 50 | 19,47480 Kč | 973,74 Kč |
| 100 | 18,54260 Kč | 1 854,26 Kč |
| 300 | 17,15850 Kč | 5 147,55 Kč |
| 500 | 16,55092 Kč | 8 275,46 Kč |
| 1 000 | 15,76071 Kč | 15 760,71 Kč |
| 2 500 | 14,77420 Kč | 36 935,50 Kč |
| Unit Price without VAT: | 25,65000 Kč |
|---|---|
| Unit Price with VAT: | 31,03650 Kč |
















