


TST03PF00 | |
|---|---|
DigiKey Part Number | 1003-1375-ND |
Manufacturer | |
Manufacturer Product Number | TST03PF00 |
Description | CONN PLUG HSG 3POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Black 0.200" (5.08mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp and Solder |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.200" (5.08mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,21000 Kč | 80,21 Kč |
| 10 | 68,07600 Kč | 680,76 Kč |
| 25 | 63,80040 Kč | 1 595,01 Kč |
| 50 | 60,75140 Kč | 3 037,57 Kč |
| 100 | 57,85160 Kč | 5 785,16 Kč |
| 250 | 54,22776 Kč | 13 556,94 Kč |
| 500 | 51,63996 Kč | 25 819,98 Kč |
| 1 000 | 49,17648 Kč | 49 176,48 Kč |
| 2 500 | 46,10044 Kč | 115 251,10 Kč |
| Unit Price without VAT: | 80,21000 Kč |
|---|---|
| Unit Price with VAT: | 97,05410 Kč |








