


TST06PA00 | |
|---|---|
DigiKey Part Number | 1003-2466-ND |
Manufacturer | |
Manufacturer Product Number | TST06PA00 |
Description | CONN PLUG HSG 6POS 5.08MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug Black 0.200" (5.08mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.200" (5.08mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp and Solder |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.200" (5.08mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,59000 Kč | 75,59 Kč |
| 10 | 64,19100 Kč | 641,91 Kč |
| 25 | 60,17200 Kč | 1 504,30 Kč |
| 50 | 57,29940 Kč | 2 864,97 Kč |
| 100 | 54,56120 Kč | 5 456,12 Kč |
| 250 | 51,14356 Kč | 12 785,89 Kč |
| 500 | 48,70276 Kč | 24 351,38 Kč |
| 1 000 | 46,37891 Kč | 46 378,91 Kč |
| 2 500 | 43,47787 Kč | 108 694,68 Kč |
| Unit Price without VAT: | 75,59000 Kč |
|---|---|
| Unit Price with VAT: | 91,46390 Kč |




















