
5472L SL005 | |
|---|---|
DigiKey Part Number | 5472LSL005-ND |
Manufacturer | |
Manufacturer Product Number | 5472L SL005 |
Description | MULTI-PAIR 4CON 24AWG SLATE 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 4 (2 Pair Twisted) | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0300" (0.762mm) |
Conductor Strand 7/32 | Conductor Insulation Low Smoke Zero Halogen (LSZH) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.209" (5.31mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 982,98000 Kč | 2 982,98 Kč |
| 2 | 2 838,09000 Kč | 5 676,18 Kč |
| 3 | 2 756,19667 Kč | 8 268,59 Kč |
| 5 | 2 655,78600 Kč | 13 278,93 Kč |
| 7 | 2 591,33286 Kč | 18 139,33 Kč |
| 10 | 2 524,40100 Kč | 25 244,01 Kč |
| Unit Price without VAT: | 2 982,98000 Kč |
|---|---|
| Unit Price with VAT: | 3 609,40580 Kč |







