
5472L SL002 | |
|---|---|
DigiKey Part Number | 5472LSL002-ND |
Manufacturer | |
Manufacturer Product Number | 5472L SL002 |
Description | MULTI-PAIR 4COND 24AWG SLATE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 4 (2 Pair Twisted) | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0300" (0.762mm) |
Conductor Strand 7/32 | Conductor Insulation Low Smoke Zero Halogen (LSZH) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.209" (5.31mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 19,38914 Kč | 9 694,57 Kč |
| 1 000 | 18,42994 Kč | 18 429,94 Kč |
| 1 500 | 18,05422 Kč | 27 081,33 Kč |
| Unit Price without VAT: | 19,38914 Kč |
|---|---|
| Unit Price with VAT: | 23,46086 Kč |



