
TST06RB02Z | |
|---|---|
DigiKey Part Number | TST06RB02Z-ND |
Manufacturer | |
Manufacturer Product Number | TST06RB02Z |
Description | CONN RCPT 6POS 0.2 GOLD PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.200" (5.08mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Latch Holder |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating Flash |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.531" (13.50mm) |
Contact Type Female Socket | Contact Length - Post 0.224" (5.70mm) |
Style Board to Board or Cable | Operating Temperature -40°C ~ 105°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Features Mounting Flange |
Pitch - Mating | Applications Automotive, General Purpose |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon |
Row Spacing - Mating 0.200" (5.08mm) | Contact Shape Circular |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 191,36530 Kč | 19 136,53 Kč |
| Unit Price without VAT: | 191,36530 Kč |
|---|---|
| Unit Price with VAT: | 231,55201 Kč |



