
TST06RB05T | |
|---|---|
DigiKey Part Number | TST06RB05T-ND |
Manufacturer | |
Manufacturer Product Number | TST06RB05T |
Description | CONN HEADER VERT 6POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.200" (5.08mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Post 0.224" (5.70mm) |
Packaging Bulk | Insulation Height 0.531" (13.50mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Mounting Flange |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 13A |
Style | Voltage Rating 250V |
Shrouding Unshrouded | Applications Automotive, Industrial |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 125,38330 Kč | 12 538,33 Kč |
| Unit Price without VAT: | 125,38330 Kč |
|---|---|
| Unit Price with VAT: | 151,71379 Kč |




