


TST04RA00 | |
|---|---|
DigiKey Part Number | 1003-2476-ND |
Manufacturer | |
Manufacturer Product Number | TST04RA00 |
Description | CONN RCPT HSG 4POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Black 0.200" (5.08mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp and Solder |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.200" (5.08mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 34,62600 Kč | 346,26 Kč |
| 25 | 32,45440 Kč | 811,36 Kč |
| 50 | 30,90480 Kč | 1 545,24 Kč |
| 100 | 29,42660 Kč | 2 942,66 Kč |
| 250 | 27,58296 Kč | 6 895,74 Kč |
| 500 | 26,26598 Kč | 13 132,99 Kč |
| 1 000 | 25,01240 Kč | 25 012,40 Kč |
| 2 500 | 23,44712 Kč | 58 617,80 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |













