


TST02RA00 | |
|---|---|
DigiKey Part Number | 1003-2474-ND |
Manufacturer | |
Manufacturer Product Number | TST02RA00 |
Description | CONN RCPT HSG 2POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black 0.200" (5.08mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp and Solder |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.200" (5.08mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMS2R1 | Souriau-Sunbank by Eaton | 0 | SOU1197-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,51000 Kč | 46,51 Kč |
| 10 | 39,45900 Kč | 394,59 Kč |
| 25 | 36,98080 Kč | 924,52 Kč |
| 50 | 35,21240 Kč | 1 760,62 Kč |
| 100 | 33,53150 Kč | 3 353,15 Kč |
| 250 | 31,43092 Kč | 7 857,73 Kč |
| 500 | 29,93014 Kč | 14 965,07 Kč |
| 1 000 | 28,50175 Kč | 28 501,75 Kč |
| 2 500 | 26,71848 Kč | 66 796,20 Kč |
| Unit Price without VAT: | 46,51000 Kč |
|---|---|
| Unit Price with VAT: | 56,27710 Kč |















