9 Rectangular Connectors - Housings Plug 0.200" (5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Rectangular Connectors - Housings Plug 0.200" (5.08mm)
Interconnect Solutions for the Railway Industry

SMS9PDH1

DigiKey Part Number
SOU1226-ND
Manufacturer
Manufacturer Product Number
SMS9PDH1
Description
CONN PLUG HSG 9POS 5.08MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Rectangular Connectors - Housings Plug 0.200" (5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
SMS9PDH1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male or Female
Number of Positions
Pitch
0.200" (5.08mm)
Number of Rows
3
Row Spacing
0.200" (5.08mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
-
Features
Strain Relief
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 118
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1119,69000 Kč119,69 Kč
10101,60900 Kč1 016,09 Kč
2595,24680 Kč2 381,17 Kč
5090,69880 Kč4 534,94 Kč
10086,36690 Kč8 636,69 Kč
30079,92470 Kč23 977,41 Kč
50077,09668 Kč38 548,34 Kč
1 00073,41951 Kč73 419,51 Kč
2 50068,82859 Kč172 071,48 Kč
Manufacturers Standard Package
Unit Price without VAT:119,69000 Kč
Unit Price with VAT:144,82490 Kč