Socket Contact Tin Crimp 20-22 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin Crimp 20-22 AWG Stamped
Souriau UTL Series Plastic Connectors | Digi-Key Daily
How to extract Trim Trio contacts

SC20M-1TK6

DigiKey Part Number
SOU1257TR-ND - Tape & Reel (TR)
SOU1257CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SC20M-1TK6
Description
CONN SOCKET 20-22AWG TIN CRIMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Tin Crimp 20-22 AWG Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
Souriau-Sunbank by Eaton
Wire Gauge
20-22 AWG
Series
Contact Material
Copper Alloy
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
19.7µin (0.50µm)
Type
Stamped
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 707
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
1016,08400 Kč160,84 Kč
2515,06800 Kč376,70 Kč
5014,35000 Kč717,50 Kč
10013,66340 Kč1 366,34 Kč
25012,80544 Kč3 201,36 Kč
50012,19396 Kč6 096,98 Kč
1 00011,61168 Kč11 611,68 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,74559 Kč32 236,77 Kč
6 00010,23296 Kč61 397,76 Kč
9 0009,94458 Kč89 501,22 Kč
15 0009,59291 Kč143 893,65 Kč
21 0009,36805 Kč196 729,05 Kč
Manufacturers Standard Package
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč