


SMS3PDH1 | |
|---|---|
DigiKey Part Number | SOU1220-ND |
Manufacturer | |
Manufacturer Product Number | SMS3PDH1 |
Description | CONN PLUG HSG 3POS 5.08MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | SMS3PDH1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Strain Relief | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,69000 Kč | 119,69 Kč |
| 10 | 101,60900 Kč | 1 016,09 Kč |
| 25 | 95,24680 Kč | 2 381,17 Kč |
| 50 | 90,69880 Kč | 4 534,94 Kč |
| 100 | 86,36690 Kč | 8 636,69 Kč |
| 300 | 79,92470 Kč | 23 977,41 Kč |
| 500 | 77,09668 Kč | 38 548,34 Kč |
| 1 000 | 73,41951 Kč | 73 419,51 Kč |
| 2 500 | 68,82859 Kč | 172 071,48 Kč |
| Unit Price without VAT: | 119,69000 Kč |
|---|---|
| Unit Price with VAT: | 144,82490 Kč |



















