
TST04RB05T | |
|---|---|
DigiKey Part Number | TST04RB05T-ND |
Manufacturer | |
Manufacturer Product Number | TST04RB05T |
Description | CONN HEADER VERT 4POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.200" (5.08mm) |
Datasheet | Datasheet |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.224" (5.70mm) |
Series | Insulation Height 0.531" (13.50mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Features Mounting Flange |
Pitch - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 13A |
Style | Voltage Rating 250V |
Shrouding Unshrouded | Applications Automotive, Industrial |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 108,11450 Kč | 10 811,45 Kč |
| Unit Price without VAT: | 108,11450 Kč |
|---|---|
| Unit Price with VAT: | 130,81855 Kč |




