Pin Contact Tin Crimp 16-20 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Tin Crimp 16-20 AWG Stamped
ITT Cannon's Trident Connectors

192990-2490

DigiKey Part Number
1003-192990-2490TR-ND - Tape & Reel (TR)
1003-192990-2490CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
192990-2490
Description
CONN PIN 16-20AWG TIN CRIMP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pin Contact Tin Crimp 16-20 AWG Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
16-20 AWG
Contact Material
Brass
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 030
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
1012,47300 Kč124,73 Kč
2511,69160 Kč292,29 Kč
5011,13320 Kč556,66 Kč
10010,60190 Kč1 060,19 Kč
2509,93708 Kč2 484,27 Kč
5009,46170 Kč4 730,85 Kč
1 0009,01003 Kč9 010,03 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,44323 Kč22 329,69 Kč
6 0007,08802 Kč42 528,12 Kč
9 0006,88821 Kč61 993,89 Kč
15 0006,64452 Kč99 667,80 Kč
21 0006,48876 Kč136 263,96 Kč
30 0006,32770 Kč189 831,00 Kč
Manufacturers Standard Package
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč