




TR2028PMS1NB | |
|---|---|
DigiKey Part Number | 1003-1370-ND |
Manufacturer | |
Manufacturer Product Number | TR2028PMS1NB |
Description | CONN PLUG HSG MALE 28POS INLINE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Detent Lock |
Manufacturer ITT Cannon, LLC | Orientation Keyed |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Housing Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Coupling Nut |
Type For Male Pins | Shielding Unshielded |
Number of Positions 28 | Note Contacts Sold Separately |
Shell Size - Insert 20-28 | Contact Shape Circular |
Contact Type Crimp and Solder Cup | Operating Temperature -55°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,61000 Kč | 419,61 Kč |
| 10 | 356,65000 Kč | 3 566,50 Kč |
| 25 | 334,31360 Kč | 8 357,84 Kč |
| 50 | 318,36340 Kč | 15 918,17 Kč |
| 100 | 303,17430 Kč | 30 317,43 Kč |
| 250 | 284,20876 Kč | 71 052,19 Kč |
| 500 | 270,66060 Kč | 135 330,30 Kč |
| Unit Price without VAT: | 419,61000 Kč |
|---|---|
| Unit Price with VAT: | 507,72810 Kč |












