
IRL540NSTRLPBF | |
|---|---|
DigiKey Part Number | IRL540NSTRLPBFTR-ND - Tape & Reel (TR) IRL540NSTRLPBFCT-ND - Cut Tape (CT) IRL540NSTRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRL540NSTRLPBF |
Description | MOSFET N-CH 100V 36A D2PAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 36A (Tc) 3.8W (Ta), 140W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | IRL540NSTRLPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 44mOhm @ 18A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 74 nC @ 5 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 1800 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 140W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,21000 Kč | 59,21 Kč |
| 10 | 38,15300 Kč | 381,53 Kč |
| 100 | 26,16560 Kč | 2 616,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 19,89140 Kč | 15 913,12 Kč |
| 1 600 | 18,42653 Kč | 29 482,45 Kč |
| 2 400 | 17,68049 Kč | 42 433,18 Kč |
| 4 000 | 16,84229 Kč | 67 369,16 Kč |
| 5 600 | 16,34616 Kč | 91 538,50 Kč |
| 8 000 | 16,08709 Kč | 128 696,72 Kč |
| Unit Price without VAT: | 59,21000 Kč |
|---|---|
| Unit Price with VAT: | 71,64410 Kč |


















