N-Channel 100 V 23A (Tc) 99W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK9675-100A,118

DigiKey Part Number
1727-7199-2-ND - Tape & Reel (TR)
1727-7199-1-ND - Cut Tape (CT)
1727-7199-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK9675-100A,118
Description
MOSFET N-CH 100V 23A D2PAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 23A (Tc) 99W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 1mA
Mfr
Vgs (Max)
±15V
Series
Input Capacitance (Ciss) (Max) @ Vds
1704 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
99W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
D2PAK
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
72mOhm @ 10A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 137
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,14000 Kč49,14 Kč
1031,43400 Kč314,34 Kč
10021,34030 Kč2 134,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80016,04641 Kč12 837,13 Kč
1 60014,80989 Kč23 695,82 Kč
2 40014,18004 Kč34 032,10 Kč
4 00013,47232 Kč53 889,28 Kč
5 60013,05337 Kč73 098,87 Kč
8 00012,64628 Kč101 170,24 Kč
Manufacturers Standard Package
Unit Price without VAT:49,14000 Kč
Unit Price with VAT:59,45940 Kč