
IRFR2905ZTRPBF | |
|---|---|
DigiKey Part Number | IRFR2905ZPBFTR-ND - Tape & Reel (TR) IRFR2905ZPBFCT-ND - Cut Tape (CT) IRFR2905ZPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR2905ZTRPBF |
Description | MOSFET N-CH 55V 42A DPAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 42A (Tc) 110W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 14.5mOhm @ 36A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 44 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1380 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 110W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 17,65900 Kč | 176,59 Kč |
| 100 | 11,68540 Kč | 1 168,54 Kč |
| 500 | 9,11650 Kč | 4 558,25 Kč |
| 1 000 | 8,28959 Kč | 8 289,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,59403 Kč | 15 188,06 Kč |
| 4 000 | 7,00887 Kč | 28 035,48 Kč |
| 6 000 | 6,71082 Kč | 40 264,92 Kč |
| 10 000 | 6,37592 Kč | 63 759,20 Kč |
| 14 000 | 6,30990 Kč | 88 338,60 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |















