4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0154004.DR

DigiKey Part Number
F1227TR-ND - Tape & Reel (TR)
F1227CT-ND - Cut Tape (CT)
F1227DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0154004.DR
Description
FUSE BRD MNT 4A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder
Datasheet
 Datasheet
EDA/CAD Models
0154004.DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Requires Holder, Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
3.152
Approval Agency
PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
Tan
Size / Dimension
0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm)
DC Cold Resistance
0.016 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 690
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
180,21000 Kč80,21 Kč
566,52200 Kč332,61 Kč
1061,39800 Kč613,98 Kč
5050,92440 Kč2 546,22 Kč
10046,97460 Kč4 697,46 Kč
25042,19760 Kč10 549,40 Kč
50038,89082 Kč19 445,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50030,00880 Kč45 013,20 Kč
Manufacturers Standard Package
Unit Price without VAT:80,21000 Kč
Unit Price with VAT:97,05410 Kč
Alternate Color
FUSE BRD MNT 4A 125VAC/VDC 2SMD
In-Stock: 0
Unit Price: 35,34747 Kč