


M50-3600542R | |
|---|---|
DigiKey Part Number | 952-4189-2-ND - Tape & Reel (TR) 952-4189-1-ND - Cut Tape (CT) 952-4189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M50-3600542R |
Description | CONN HEADER SMD 10POS 1.27MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | M50-3600542R Models |
Category | Contact Length - Mating 0.118" (3.00mm) |
Mfr | Insulation Height 0.039" (1.00mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Pick and Place |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A |
Shrouding Unshrouded | Mated Stacking Heights 3.9mm, 5.3mm, 6.08mm, 6.18mm, 7mm |
Mounting Type | Contact Finish Thickness - Post 98.4µin (2.50µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 27,38100 Kč | 273,81 Kč |
| 100 | 23,27420 Kč | 2 327,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 20,09666 Kč | 16 077,33 Kč |
| 1 600 | 19,13758 Kč | 30 620,13 Kč |
| 2 400 | 18,59802 Kč | 44 635,25 Kč |
| 4 000 | 17,94012 Kč | 71 760,48 Kč |
| 5 600 | 17,51957 Kč | 98 109,59 Kč |
| 8 000 | 17,08460 Kč | 136 676,80 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |
















