


M50-9110542 | |
|---|---|
DigiKey Part Number | M50-9110542-ND |
Manufacturer | |
Manufacturer Product Number | M50-9110542 |
Description | IDC F/F 5POS RIBBON CBL ASSY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | M50-9110542 Models |
Category | Pitch - Connector 0.050" (1.27mm) |
Manufacturer Harwin Inc. | Pitch - Cable 0.025" (0.64mm) |
Series | Length 0.984' (300.00mm, 11.81") |
Packaging Bag | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,60000 Kč | 256,60 Kč |
| 10 | 218,10600 Kč | 2 181,06 Kč |
| 25 | 204,44480 Kč | 5 111,12 Kč |
| 50 | 194,68080 Kč | 9 734,04 Kč |
| 100 | 185,38920 Kč | 18 538,92 Kč |
| 300 | 171,56977 Kč | 51 470,93 Kč |
| 500 | 165,50246 Kč | 82 751,23 Kč |
| 1 000 | 157,61183 Kč | 157 611,83 Kč |
| Unit Price without VAT: | 256,60000 Kč |
|---|---|
| Unit Price with VAT: | 310,48600 Kč |















