Connector Header Surface Mount 10 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 10 position 0.050" (1.27mm)
Harwin’s Company Overview

M50-3610542R

DigiKey Part Number
952-3090-2-ND - Tape & Reel (TR)
952-3090-1-ND - Cut Tape (CT)
952-3090-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M50-3610542R
Description
CONN HEADER SMD 10POS 1.27MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 10 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
M50-3610542R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.118" (3.00mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.039" (1.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
1.00µin (0.025µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Thermoplastic
Features
Board Guide, Pick and Place
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
80.0µin (2.03µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 700
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,60000 Kč33,60 Kč
1028,57800 Kč285,78 Kč
10024,28000 Kč2 428,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
70021,16389 Kč14 814,72 Kč
1 40020,15388 Kč28 215,43 Kč
2 10019,58563 Kč41 129,82 Kč
3 50018,89274 Kč66 124,59 Kč
4 90018,44991 Kč90 404,56 Kč
7 00017,99178 Kč125 942,46 Kč
Manufacturers Standard Package
Unit Price without VAT:33,60000 Kč
Unit Price with VAT:40,65600 Kč