


M50-3630242R | |
|---|---|
DigiKey Part Number | 952-3933-2-ND - Tape & Reel (TR) 952-3933-1-ND - Cut Tape (CT) 952-3933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M50-3630242R |
Description | CONN HEADER SMD 2POS 1.27MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | M50-3630242R Models |
Category | Contact Length - Mating 0.118" (3.00mm) |
Mfr | Insulation Height 0.039" (1.00mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA9T), Nylon 9T |
Pitch - Mating | Features Pick and Place |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Unshrouded | Mated Stacking Heights 3.9mm, 5.3mm, 6.08mm, 6.18mm, 7mm |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 11,88500 Kč | 118,85 Kč |
| 100 | 10,09580 Kč | 1 009,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 8,71549 Kč | 6 972,39 Kč |
| 1 600 | 8,29946 Kč | 13 279,14 Kč |
| 2 400 | 8,06525 Kč | 19 356,60 Kč |
| 4 000 | 7,77981 Kč | 31 119,24 Kč |
| 5 600 | 7,59730 Kč | 42 544,88 Kč |
| 8 000 | 7,40859 Kč | 59 268,72 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |













