



CBJR70 | |
|---|---|
DigiKey Part Number | 1097-1054-ND |
Manufacturer | |
Manufacturer Product Number | CBJR70 |
Description | CONN TRB JACK R/A PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | TRB, Twinaxial/Triaxial Connector Jack, Female Socket (Concentric) Non-Constant Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | CBJR70 Models |
Category | Frequency - Max 500 MHz |
Mfr | Number of Ports 1 |
Series | Features Three Lug |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket (Concentric) | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance Non-Constant | Voltage Rating 400 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 365,08000 Kč | 1 365,08 Kč |
| 10 | 1 160,24400 Kč | 11 602,44 Kč |
| 25 | 1 087,63760 Kč | 27 190,94 Kč |
| 50 | 1 035,77260 Kč | 51 788,63 Kč |
| 100 | 986,39570 Kč | 98 639,57 Kč |
| Unit Price without VAT: | 1 365,08000 Kč |
|---|---|
| Unit Price with VAT: | 1 651,74680 Kč |


















