Connector Cap (Cover), Dust For TRB Jacks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFI75-4

DigiKey Part Number
1097-1309-ND
Manufacturer
Manufacturer Product Number
RFI75-4
Description
CONN CAP COVER DUST FOR TRB JACK
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For TRB Jacks
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Trompeter
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
TRB
Accessory Type
Cap (Cover), Dust
For Use With/Related Products
TRB Jacks
Body Material
-
Body Finish
Nickel
Features
Chain, Three Lug
Color
Silver
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1431,72000 Kč431,72 Kč
10366,83500 Kč3 668,35 Kč
30339,46067 Kč10 183,82 Kč
50327,45120 Kč16 372,56 Kč
100316,10390 Kč31 610,39 Kč
Manufacturers Standard Package
Unit Price without VAT:431,72000 Kč
Unit Price with VAT:522,38120 Kč