
RFI75-3 | |
|---|---|
DigiKey Part Number | 1097-1347-ND |
Manufacturer | |
Manufacturer Product Number | RFI75-3 |
Description | CONN CAP COVER DUST FOR TRB JACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For TRB Jacks |
Datasheet | Datasheet |
Category | For Use With/Related Products TRB Jacks |
Manufacturer Cinch Connectivity Solutions Trompeter | Body Finish Nickel |
Packaging Bulk | Features Chain, Three Lug |
Part Status Active | Color Silver |
Connector Style TRB | Base Product Number |
Accessory Type Cap (Cover), Dust |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 462,80000 Kč | 462,80 Kč |
| 10 | 393,33500 Kč | 3 933,35 Kč |
| 30 | 363,98633 Kč | 10 919,59 Kč |
| 50 | 351,10340 Kč | 17 555,17 Kč |
| 100 | 334,35540 Kč | 33 435,54 Kč |
| 250 | 313,44220 Kč | 78 360,55 Kč |
| 500 | 298,50000 Kč | 149 250,00 Kč |
| Unit Price without VAT: | 462,80000 Kč |
|---|---|
| Unit Price with VAT: | 559,98800 Kč |



