
GRPB031VWTC-RC | |
|---|---|
DigiKey Part Number | S9011E-03-ND |
Manufacturer | |
Manufacturer Product Number | GRPB031VWTC-RC |
Description | CONN HEADER SMD 3POS 1.27MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | GRPB031VWTC-RC Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.118" (3.00mm) |
Packaging Bulk | Insulation Height 0.039" (1.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Current Rating (Amps) 1A |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,74600 Kč | 47,46 Kč |
| 100 | 4,03790 Kč | 403,79 Kč |
| 500 | 3,60452 Kč | 1 802,26 Kč |
| 1 000 | 3,43212 Kč | 3 432,12 Kč |
| 5 000 | 3,06331 Kč | 15 316,55 Kč |
| 10 000 | 2,91708 Kč | 29 170,80 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |













