
SLD8S57A | |
|---|---|
DigiKey Part Number | F8160TR-ND - Tape & Reel (TR) F8160CT-ND - Cut Tape (CT) F8160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLD8S57A |
Description | TVS DIODE 57VWM 92.7VC SMTO-263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 92.7V Clamp 75.5A Ipp Tvs Diode Surface Mount SMTO-263 |
Datasheet | Datasheet |
EDA/CAD Models | SLD8S57A Models |
Category | Current - Peak Pulse (10/1000µs) 75.5A |
Mfr | Power - Peak Pulse 7000W (7kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 57V | Package / Case Nonstandard SMD |
Voltage - Breakdown (Min) 63.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 92.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,12000 Kč | 95,12 Kč |
| 10 | 62,59500 Kč | 625,95 Kč |
| 100 | 44,12100 Kč | 4 412,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 30,31608 Kč | 15 158,04 Kč |
| Unit Price without VAT: | 95,12000 Kč |
|---|---|
| Unit Price with VAT: | 115,09520 Kč |










