
RBQ10RSM65BTL1 | |
|---|---|
DigiKey Part Number | 846-RBQ10RSM65BTL1TR-ND - Tape & Reel (TR) 846-RBQ10RSM65BTL1CT-ND - Cut Tape (CT) 846-RBQ10RSM65BTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBQ10RSM65BTL1 |
Description | DIODE SCHOTTKY 65V 10A TO277A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 65 V 10A Surface Mount TO-277A |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 670 mV @ 10 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 150 µA @ 65 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 65 V | Supplier Device Package TO-277A |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 24,92500 Kč | 249,25 Kč |
| 100 | 16,69970 Kč | 1 669,97 Kč |
| 500 | 13,17708 Kč | 6 588,54 Kč |
| 1 000 | 12,04361 Kč | 12 043,61 Kč |
| 2 000 | 11,09041 Kč | 22 180,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 10,28902 Kč | 41 156,08 Kč |
| 8 000 | 9,61538 Kč | 76 923,04 Kč |
| 12 000 | 9,27235 Kč | 111 268,20 Kč |
| 20 000 | 9,02914 Kč | 180 582,80 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |











