SL15T1G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč

Similar


Semtech Corporation
In Stock: 6 302
Unit Price: 32,97000 Kč
Datasheet
30V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
SOT-23-3

SL15T1G

DigiKey Part Number
SL15T1GOSTR-ND - Tape & Reel (TR)
SL15T1GOSCT-ND - Cut Tape (CT)
SL15T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SL15T1G
Description
TVS DIODE 15VWM 30VC SOT233
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
30V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SL15T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
300W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
3.5pF @ 1MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
15V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
16.7V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Clamping (Max) @ Ipp
30V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GL15T-E3-08Vishay General Semiconductor - Diodes Division0GL15T-E3-08TR-ND0,00000 KčDirect
SL15.TCTSemtech Corporation6 302SL15.TCTCT-ND32,97000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
109,36500 Kč93,65 Kč
1006,00120 Kč600,12 Kč
5004,55068 Kč2 275,34 Kč
1 0004,08285 Kč4 082,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,22942 Kč9 688,26 Kč
6 0002,95183 Kč17 710,98 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč