


M50-9010542 | |
|---|---|
DigiKey Part Number | 952-2860-ND |
Manufacturer | |
Manufacturer Product Number | M50-9010542 |
Description | IDC F/M 10POS RIBBON CBL ASSY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | M50-9010542 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,26000 Kč | 182,26 Kč |
| 10 | 154,86000 Kč | 1 548,60 Kč |
| 25 | 145,14640 Kč | 3 628,66 Kč |
| 50 | 138,21720 Kč | 6 910,86 Kč |
| 100 | 131,61970 Kč | 13 161,97 Kč |
| 300 | 121,80660 Kč | 36 541,98 Kč |
| 500 | 117,49724 Kč | 58 748,62 Kč |
| 1 000 | 111,89561 Kč | 111 895,61 Kč |
| Unit Price without VAT: | 182,26000 Kč |
|---|---|
| Unit Price with VAT: | 220,53460 Kč |























