


M50-3610542 | |
|---|---|
DigiKey Part Number | 952-3496-ND |
Manufacturer | |
Manufacturer Product Number | M50-3610542 |
Description | CONN HEADER SMD 10POS 1.27MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | M50-3610542 Models |
Category | Contact Length - Mating 0.118" (3.00mm) |
Mfr | Insulation Height 0.039" (1.00mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 1.00µin (0.025µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Board Guide |
Number of Rows 2 | Operating Temperature -55°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A |
Shrouding Unshrouded | Voltage Rating 250V |
Mounting Type | Mated Stacking Heights 3.9mm, 5.3mm, 6.08mm, 6.18mm, 7mm |
Termination Solder | Contact Finish Thickness - Post 80.0µin (2.03µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 24,75700 Kč | 247,57 Kč |
| 100 | 21,03160 Kč | 2 103,16 Kč |
| 500 | 18,77222 Kč | 9 386,11 Kč |
| 1 000 | 17,87623 Kč | 17 876,23 Kč |
| 5 000 | 15,95810 Kč | 79 790,50 Kč |
| 10 000 | 15,19711 Kč | 151 971,10 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |














