


RBQ15BM65AFHTL | |
|---|---|
DigiKey Part Number | RBQ15BM65AFHTLTR-ND - Tape & Reel (TR) RBQ15BM65AFHTLCT-ND - Cut Tape (CT) RBQ15BM65AFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBQ15BM65AFHTL |
Description | DIODE ARRAY SCHOT 65V 15A TO-252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 65 V 15A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | RBQ15BM65AFHTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 65 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 630 mV @ 7.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 140 µA @ 65 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 19,15000 Kč | 191,50 Kč |
| 100 | 18,30400 Kč | 1 830,40 Kč |
| 500 | 14,54238 Kč | 7 271,19 Kč |
| 1 000 | 13,68608 Kč | 13 686,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,65986 Kč | 31 649,65 Kč |
| 5 000 | 12,14839 Kč | 60 741,95 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |




