
IRF1405STRLPBF | |
|---|---|
DigiKey Part Number | IRF1405STRLPBFTR-ND - Tape & Reel (TR) IRF1405STRLPBFCT-ND - Cut Tape (CT) IRF1405STRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF1405STRLPBF |
Description | MOSFET N-CH 55V 131A D2PAK |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 131A (Tc) 200W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 260 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5480 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 200W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5.3mOhm @ 101A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,61000 Kč | 88,61 Kč |
| 10 | 57,72400 Kč | 577,24 Kč |
| 100 | 40,16710 Kč | 4 016,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 30,98701 Kč | 24 789,61 Kč |
| 1 600 | 28,84456 Kč | 46 151,30 Kč |
| 2 400 | 27,75332 Kč | 66 607,97 Kč |
| 4 000 | 26,52782 Kč | 106 111,28 Kč |
| 5 600 | 25,80242 Kč | 144 493,55 Kč |
| 8 000 | 25,09747 Kč | 200 779,76 Kč |
| Unit Price without VAT: | 88,61000 Kč |
|---|---|
| Unit Price with VAT: | 107,21810 Kč |
















