Temperature Sensor Digital, Local -40°C ~ 125°C 13 b SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADT7302ARTZ-REEL7

DigiKey Part Number
ADT7302ARTZ-REEL7TR-ND - Tape & Reel (TR)
ADT7302ARTZ-REEL7CT-ND - Cut Tape (CT)
ADT7302ARTZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADT7302ARTZ-REEL7
Description
SENSOR DIGITAL -40C-125C SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 13 b SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADT7302ARTZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
SPI
Voltage - Supply
2.7V ~ 5.25V
Resolution
13 b
Features
Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
0°C ~ 70°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 667
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,21000 Kč59,21 Kč
1044,20100 Kč442,01 Kč
2540,45040 Kč1 011,26 Kč
10036,32650 Kč3 632,65 Kč
25034,69708 Kč8 674,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00030,99494 Kč92 984,82 Kč
6 00030,40552 Kč182 433,12 Kč
Manufacturers Standard Package
Unit Price without VAT:59,21000 Kč
Unit Price with VAT:71,64410 Kč