N-Channel 60 V 195A (Tc) 341W (Tc) Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFP7530PBF

DigiKey Part Number
IRFP7530PBF-ND
Manufacturer
Manufacturer Product Number
IRFP7530PBF
Description
MOSFET N-CH 60V 195A TO247
Customer Reference
Detailed Description
N-Channel 60 V 195A (Tc) 341W (Tc) Through Hole TO-247
Datasheet
 Datasheet
EDA/CAD Models
IRFP7530PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.7V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
411 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
13703 pF @ 25 V
Part Status
Last Time Buy
Power Dissipation (Max)
341W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
TO-247
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
2mOhm @ 100A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXFH400N075T2IXYS66IXFH400N075T2-ND423,95000 KčSimilar
IXFX520N075T2IXYS200238-IXFX520N075T2-ND423,95000 KčSimilar
IXTH360N055T2IXYS0IXTH360N055T2-ND181,60750 KčSimilar
In-Stock: 402
Check for Additional Incoming Stock
Last Time Buy Date: 31.05.2026
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1101,21000 Kč101,21 Kč
2557,71080 Kč1 442,77 Kč
10047,31060 Kč4 731,06 Kč
50038,98404 Kč19 492,02 Kč
1 00036,31037 Kč36 310,37 Kč
2 00034,06338 Kč68 126,76 Kč
5 00033,38682 Kč166 934,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:101,21000 Kč
Unit Price with VAT:122,46410 Kč