Similar
Similar
Similar
Similar
Similar
Similar

IRFP064NPBF | |
|---|---|
DigiKey Part Number | IRFP064NPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFP064NPBF |
Description | MOSFET N-CH 55V 110A TO247AC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 110A (Tc) 200W (Tc) Through Hole TO-247AC |
Datasheet | Datasheet |
EDA/CAD Models | IRFP064NPBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 170 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 4000 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 200W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package TO-247AC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8mOhm @ 59A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFP3306PBF | Infineon Technologies | 0 | IRFP3306PBF-ND | 0,00000 Kč | Similar |
| HUF75345G3 | onsemi | 450 | HUF75345G3-ND | 111,50000 Kč | Similar |
| IRFP064PBF | Vishay Siliconix | 385 | IRFP064PBF-ND | 177,64000 Kč | Similar |
| IXFH76N07-11 | IXYS | 0 | IXFH76N07-11-ND | 122,83830 Kč | Similar |
| IXTH140N075L2 | IXYS | 0 | IXTH140N075L2-ND | 446,82833 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,40000 Kč | 88,40 Kč |
| 25 | 49,43760 Kč | 1 235,94 Kč |
| 100 | 40,09150 Kč | 4 009,15 Kč |
| 500 | 32,60192 Kč | 16 300,96 Kč |
| 1 000 | 30,19575 Kč | 30 195,75 Kč |
| 2 000 | 28,17302 Kč | 56 346,04 Kč |
| 5 000 | 25,98607 Kč | 129 930,35 Kč |
| Unit Price without VAT: | 88,40000 Kč |
|---|---|
| Unit Price with VAT: | 106,96400 Kč |


















