
IRFP054PBF | |
|---|---|
DigiKey Part Number | IRFP054PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFP054PBF |
Description | MOSFET N-CH 60V 70A TO247-3 |
Manufacturer Standard Lead Time | 73 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 70A (Tc) 230W (Tc) Through Hole TO-247AC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 160 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4500 pF @ 25 V |
FET Type | Power Dissipation (Max) 230W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247AC |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 14mOhm @ 54A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,98000 Kč | 188,98 Kč |
| 25 | 112,88520 Kč | 2 822,13 Kč |
| 100 | 94,78080 Kč | 9 478,08 Kč |
| 500 | 80,30140 Kč | 40 150,70 Kč |
| 1 000 | 76,87893 Kč | 76 878,93 Kč |
| Unit Price without VAT: | 188,98000 Kč |
|---|---|
| Unit Price with VAT: | 228,66580 Kč |




