Similar
Similar
Similar

Category | Vgs(th) (Max) @ Id 3.4V @ 4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 240 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 4400 pF @ 25 V |
Part Status Not For New Designs | Power Dissipation (Max) 360W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 70 V | Supplier Device Package TO-247AD (IXFH) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 11mOhm @ 40A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFH110N10P | IXYS | 210 | 238-IXFH110N10P-ND | 220,69000 Kč | Similar |
| IXFH76N15T2 | IXYS | 0 | IXFH76N15T2-ND | 105,20487 Kč | Similar |
| IRFP064NPBF | Infineon Technologies | 0 | IRFP064NPBF-ND | 88,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 122,83830 Kč | 36 851,49 Kč |
| Unit Price without VAT: | 122,83830 Kč |
|---|---|
| Unit Price with VAT: | 148,63434 Kč |




