
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 97 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 5800 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 350W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package TO-247 (IXTH) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 22mOhm @ 38A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 105,20487 Kč | 31 561,46 Kč |
| Unit Price without VAT: | 105,20487 Kč |
|---|---|
| Unit Price with VAT: | 127,29789 Kč |

