
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 275 nC @ 20 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 4000 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 325W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package TO-247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7mOhm @ 75A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NP90N055VUK-E1-AY | Renesas Electronics Corporation | 6 437 | 559-NP90N055VUK-E1-AYCT-ND | 63,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,50000 Kč | 111,50 Kč |
| 30 | 62,57400 Kč | 1 877,22 Kč |
| 120 | 51,82133 Kč | 6 218,56 Kč |
| 510 | 43,93441 Kč | 22 406,55 Kč |
| 1 020 | 41,62586 Kč | 42 458,38 Kč |
| Unit Price without VAT: | 111,50000 Kč |
|---|---|
| Unit Price with VAT: | 134,91500 Kč |

