
NP90N055VUK-E1-AY | |
|---|---|
DigiKey Part Number | 559-NP90N055VUK-E1-AYTR-ND - Tape & Reel (TR) 559-NP90N055VUK-E1-AYCT-ND - Cut Tape (CT) 559-NP90N055VUK-E1-AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NP90N055VUK-E1-AY |
Description | MOSFET N-CH 55V 90A TO252-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 90A (Tc) 1.2W (Ta), 147W (Tc) Surface Mount TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | NP90N055VUK-E1-AY Models |
Category | Gate Charge (Qg) (Max) @ Vgs 102 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6000 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1.2W (Ta), 147W (Tc) |
FET Type | Operating Temperature 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 55 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package TO-252-3 |
Rds On (Max) @ Id, Vgs 3.85mOhm @ 45A, 5V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,62000 Kč | 63,62 Kč |
| 10 | 41,19800 Kč | 411,98 Kč |
| 100 | 28,37250 Kč | 2 837,25 Kč |
| 500 | 22,89160 Kč | 11 445,80 Kč |
| 1 000 | 21,78207 Kč | 21 782,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,22417 Kč | 48 060,43 Kč |
| 5 000 | 18,04724 Kč | 90 236,20 Kč |
| 7 500 | 17,79581 Kč | 133 468,57 Kč |
| Unit Price without VAT: | 63,62000 Kč |
|---|---|
| Unit Price with VAT: | 76,98020 Kč |

