
IXFX520N075T2 | |
|---|---|
DigiKey Part Number | 238-IXFX520N075T2-ND |
Manufacturer | |
Manufacturer Product Number | IXFX520N075T2 |
Description | MOSFET N-CH 75V 520A PLUS247-3 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 75 V 520A (Tc) 1250W (Tc) Through Hole PLUS247™-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 8mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 545 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 41000 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1250W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 75 V | Supplier Device Package PLUS247™-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.2mOhm @ 100A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 421,07000 Kč | 421,07 Kč |
| 30 | 263,22433 Kč | 7 896,73 Kč |
| 120 | 228,68925 Kč | 27 442,71 Kč |
| 510 | 218,72471 Kč | 111 549,60 Kč |
| Unit Price without VAT: | 421,07000 Kč |
|---|---|
| Unit Price with VAT: | 509,49470 Kč |

