
IRFP7537PBF | |
|---|---|
DigiKey Part Number | IRFP7537PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFP7537PBF |
Description | MOSFET N-CH 60V 172A TO247 |
Customer Reference | |
Detailed Description | N-Channel 60 V 172A (Tc) 230W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
EDA/CAD Models | IRFP7537PBF Models |
Category | Vgs(th) (Max) @ Id 3.7V @ 150µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 210 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 7020 pF @ 25 V |
Part Status Last Time Buy | Power Dissipation (Max) 230W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-247 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.3mOhm @ 100A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFH270N06T3 | Littelfuse Inc. | 46 | 1294-IXFH270N06T3-CHP | 143,00000 Kč | Similar |
| IXFH340N075T2 | IXYS | 0 | 238-IXFH340N075T2-ND | 317,91000 Kč | Similar |
| IXTH260N055T2 | IXYS | 135 | IXTH260N055T2-ND | 226,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,42000 Kč | 80,42 Kč |
| 25 | 45,33880 Kč | 1 133,47 Kč |
| Unit Price without VAT: | 80,42000 Kč |
|---|---|
| Unit Price with VAT: | 97,30820 Kč |









