Similar
Similar
Similar

IXFH340N075T2 | |
|---|---|
DigiKey Part Number | 238-IXFH340N075T2-ND |
Manufacturer | |
Manufacturer Product Number | IXFH340N075T2 |
Description | MOSFET N-CH 75V 340A TO247AD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 75 V 340A (Tc) 935W (Tc) Through Hole TO-247AD (IXFH) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 3mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 300 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 19000 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 935W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 75 V | Supplier Device Package TO-247AD (IXFH) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.2mOhm @ 100A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFP3077PBF | Infineon Technologies | 0 | 448-IRFP3077PBF-ND | 9,49433 Kč | Similar |
| IRFP3206PBF | Infineon Technologies | 0 | 448-IRFP3206PBF-ND | 6,28040 Kč | Similar |
| IRFP7537PBF | Infineon Technologies | 40 | IRFP7537PBF-ND | 12,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,91000 Kč | 317,91 Kč |
| 30 | 193,71367 Kč | 5 811,41 Kč |
| 120 | 166,52817 Kč | 19 983,38 Kč |
| 510 | 151,90488 Kč | 77 471,49 Kč |
| Unit Price without VAT: | 317,91000 Kč |
|---|---|
| Unit Price with VAT: | 384,67110 Kč |


