IRFP3077PBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 46
Unit Price: 22,33000 Kč

Similar


IXYS
In Stock: 0
Unit Price: 49,65000 Kč
Datasheet

Similar


IXYS
In Stock: 135
Unit Price: 35,42000 Kč
Datasheet
N-Channel 75 V 120A (Tc) 340W (Tc) Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFP3077PBF

DigiKey Part Number
448-IRFP3077PBF-ND
Manufacturer
Manufacturer Product Number
IRFP3077PBF
Description
MOSFET N-CH 75V 120A TO247AC
Customer Reference
Detailed Description
N-Channel 75 V 120A (Tc) 340W (Tc) Through Hole TO-247AC
Datasheet
 Datasheet
EDA/CAD Models
IRFP3077PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
220 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
9400 pF @ 50 V
Part Status
Last Time Buy
Power Dissipation (Max)
340W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
75 V
Supplier Device Package
TO-247AC
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
3.3mOhm @ 75A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXFH270N06T3Littelfuse Inc.461294-IXFH270N06T3-CHP22,33000 KčSimilar
IXFH340N075T2IXYS0238-IXFH340N075T2-ND49,65000 KčSimilar
IXTH260N055T2IXYS135IXTH260N055T2-ND35,42000 KčSimilar
Last Time Buy
Last Time Buy Date: 31.05.2026
All prices are in CZK
Tube
QuantityUnit PriceExt Price
40060,79340 Kč24 317,36 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:60,79340 Kč
Unit Price with VAT:73,56001 Kč