IXFH400N075T2 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 1 443
Unit Price: 4,82000 Kč
Datasheet
N-Channel 75 V 400A (Tc) 1000W (Tc) Through Hole TO-247AD (IXFH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFH400N075T2

DigiKey Part Number
IXFH400N075T2-ND
Manufacturer
Manufacturer Product Number
IXFH400N075T2
Description
MOSFET N-CH 75V 400A TO247AD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
N-Channel 75 V 400A (Tc) 1000W (Tc) Through Hole TO-247AD (IXFH)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
420 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
24000 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
1000W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
75 V
Supplier Device Package
TO-247AD (IXFH)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
2.3mOhm @ 100A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFP4368PBFInfineon Technologies0IRFP4368PBF-ND0,00000 KčSimilar
IRFP7530PBFInfineon Technologies1 443IRFP7530PBF-ND4,82000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1421,07000 Kč421,07 Kč
30263,22433 Kč7 896,73 Kč
120228,68925 Kč27 442,71 Kč
510218,72471 Kč111 549,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:421,07000 Kč
Unit Price with VAT:509,49470 Kč