
EEH-ZU1E681UP | |
|---|---|
DigiKey Part Number | 10-EEH-ZU1E681UPTR-ND - Tape & Reel (TR) 10-EEH-ZU1E681UPCT-ND - Cut Tape (CT) 10-EEH-ZU1E681UPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZU1E681UP |
Description | CAP ALUMHYB 680UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 795 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 5.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 680 µF | Height - Seated (Max) 0.504" (12.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 10mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,28000 Kč | 65,28 Kč |
| 10 | 43,63000 Kč | 436,30 Kč |
| 50 | 34,66600 Kč | 1 733,30 Kč |
| 100 | 31,83590 Kč | 3 183,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 27,02455 Kč | 10 809,82 Kč |
| 800 | 25,43094 Kč | 20 344,75 Kč |
| 1 200 | 24,62687 Kč | 29 552,24 Kč |
| 2 000 | 23,73085 Kč | 47 461,70 Kč |
| 2 800 | 23,20435 Kč | 64 972,18 Kč |
| 4 000 | 22,69579 Kč | 90 783,16 Kč |
| Unit Price without VAT: | 65,28000 Kč |
|---|---|
| Unit Price with VAT: | 78,98880 Kč |











