
EEH-ZU1H271UP | |
|---|---|
DigiKey Part Number | 10-EEH-ZU1H271UPTR-ND - Tape & Reel (TR) 10-EEH-ZU1H271UPCT-ND - Cut Tape (CT) 10-EEH-ZU1H271UPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZU1H271UP |
Description | CAP ALUMHYB 270UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 825 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 5.5 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 270 µF | Height - Seated (Max) 0.661" (16.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 10mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,55000 Kč | 81,55 Kč |
| 10 | 55,16300 Kč | 551,63 Kč |
| 50 | 44,24700 Kč | 2 212,35 Kč |
| 100 | 40,80590 Kč | 4 080,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 36,45124 Kč | 9 112,81 Kč |
| 500 | 34,25350 Kč | 17 126,75 Kč |
| 750 | 33,14467 Kč | 24 858,50 Kč |
| 1 250 | 31,90925 Kč | 39 886,56 Kč |
| 1 750 | 31,18326 Kč | 54 570,71 Kč |
| 2 500 | 30,48198 Kč | 76 204,95 Kč |
| Unit Price without VAT: | 81,55000 Kč |
|---|---|
| Unit Price with VAT: | 98,67550 Kč |











